
1-of-2 Decoder/Demultiplexer, CMOS technology, featuring a single independent circuit with 1 input and 2 outputs. Operates with a single supply voltage range of 0.8V to 2.7V, offering a propagation delay of 2ns and a turn-on delay time of 7.5ns. Designed for surface mount with a SOT-23-6 package, this lead-free and RoHS compliant component supports a temperature range of -40°C to 85°C.
Texas Instruments SN74AUC1G19DBVR technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -9mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 7.5ns |
| Weight | 0.000229oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G19DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
