
Single-channel, 1:1 analog switch with SPST configuration. Features a 170MHz bandwidth and 15Ω on-state resistance. Operates from 800mV to 2.7V supply voltage with a maximum supply current of 10µA. Packaged in a 5-SOT-23 surface-mount case, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74AUC1G66DBVR technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 170MHz |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 15R |
| Operating Supply Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 100ps |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G66DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
