Texas Instruments SN74AUC1G66YZPR technical specifications.
| -3db Bandwidth | 50MHz |
| Bandwidth | 170MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| On-State Resistance | 15R |
| Operating Supply Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ps |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 5.6E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC1G66YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.