
Octal buffer/driver featuring 3-state outputs, designed with CMOS technology for efficient operation. This integrated circuit offers 8 channels with 8 input and 8 output lines, functioning as an inverter. It supports a wide operating temperature range from -40°C to 85°C and operates with supply voltages between 800mV and 2.7V. The component is surface-mount, packaged in a VQFN for compact integration, and boasts a low quiescent current of 20uA. Propagation delay is a swift 1.6ns, with a turn-on delay of 2.1ns.
Texas Instruments SN74AUC240RGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 8 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.6ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 2.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC240RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
