
Octal bus transceiver featuring 8 bidirectional, 3-state outputs. This CMOS logic IC operates with a supply voltage range of 0.8V to 2.7V and offers a propagation delay of 1.4ns. Designed for surface mounting in a VQFN EP package, it supports a temperature range of -40°C to 85°C. The device is RoHS compliant and lead-free.
Texas Instruments SN74AUC245RGYR technical specifications.
| Package/Case | VQFN EP |
| Direction | Bidirectional |
| High Level Output Current | 9mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.001517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC245RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
