
Dual 2-input positive NAND gate IC featuring CMOS technology. Operates with a supply voltage range of 800mV to 2.7V, offering a propagation delay of 1.7ns and turn-on delay of 2.1ns. This surface-mount component is housed in an 8-VSSOP package and supports output currents of 9mA (low) and -9mA (high). Suitable for operation across a temperature range of -40°C to 85°C, it boasts low quiescent current of 10uA and is RoHS compliant.
Texas Instruments SN74AUC2G00DCUR technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 2.1ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G00DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
