
Dual 2-input positive-NAND gate, CMOS technology, operating from 800mV to 2.7V supply. Features 1.7ns propagation delay and 2.1ns turn-on delay. Supports -9mA high-level output current and 9mA low-level output current. Operates across a temperature range of -40°C to 85°C. Surface mount, tape and reel packaging.
Texas Instruments SN74AUC2G00YZPR technical specifications.
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 2.1ns |
| Weight | 8.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G00YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
