
Dual CMOS inverter gate IC featuring two independent inverter circuits. Operates with a supply voltage range of 800mV to 2.7V and a wide temperature range of -40°C to 85°C. Offers a propagation delay of 3.1ns and a turn-on delay time of 1.5ns. Surface mountable in a BGA package, this lead-free and RoHS compliant component is ideal for logic applications.
Texas Instruments SN74AUC2G04YZPR technical specifications.
| Package/Case | BGA |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.1ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| Weight | 6E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G04YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
