
Dual Inverter Buffer/Driver IC featuring open-drain outputs. This CMOS logic component offers 2 independent inverter circuits, each with a single input and output. Operating across a wide temperature range of -40°C to 85°C, it supports supply voltages from 800mV to 2.7V. Key specifications include a 1.2ns propagation delay and a low quiescent current of 10µA. Packaged in a compact SOT-23 for surface mounting, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AUC2G06DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 1.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G06DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
