
Dual buffer/driver IC featuring open-drain outputs, designed for surface mount applications in a 6-SOT-23 package. Operates with a supply voltage range of 800mV to 2.7V, offering a low quiescent current of 10µA. This CMOS component provides a 1.2ns propagation delay and 3.1ns turn-on delay, with a low level output current of 9mA. Suitable for a wide temperature range from -40°C to 85°C, this RoHS compliant device is packaged on tape and reel.
Texas Instruments SN74AUC2G07DBVR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Thickness | 1.2mm |
| Turn-On Delay Time | 3.1ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G07DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
