
Dual buffer/driver IC featuring open-drain outputs and CMOS technology. Operates with a supply voltage range of 800mV to 2.7V, supporting a low-level output current of 9mA. Offers a propagation delay of 1.2ns and a turn-on delay time of 3.1ns. This surface-mount component functions as a non-inverting buffer with two independent channels, suitable for applications within a -40°C to 85°C temperature range.
Texas Instruments SN74AUC2G07YZPR technical specifications.
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 3.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G07YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
