
Dual 2-input CMOS AND gate IC, surface mountable in SSOP package. Features a maximum operating temperature of 85°C and a minimum of -40°C, with a supply voltage range from 800mV to 2.7V. Offers a low quiescent current of 10µA and a propagation delay of 1.6ns. This RoHS compliant component supports output currents of 9mA (low level) and -9mA (high level).
Texas Instruments SN74AUC2G08DCTRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.6ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Weight | 0.000825oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G08DCTRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
