
Dual bus buffer gate with 3-state outputs, featuring 2 channels and 2 elements, each with 1 bit. Operates from 0.8V to 2.7V supply voltage, with a maximum quiescent current of 10µA. Offers 3-state outputs with ±9mA high/low output current. CMOS technology ensures a propagation delay of 2.3ns and a turn-on delay of 4.4ns. Packaged in a lead-free, surface-mount VSSOP for operation between -40°C and 85°C.
Texas Instruments SN74AUC2G126DCUR technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 4.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G126DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.