
Dual buffer gate IC featuring 2 non-inverting buffer elements. Operates with a minimum supply voltage of 800mV and a maximum of 2.7V. Offers a propagation delay of 1.8ns and a turn-on delay time of 3.4ns. This CMOS technology component supports a high level output current of -9mA and a low level output current of 9mA. Packaged in a 6-pin SOT-23 surface mount configuration, it functions across an operating temperature range of -40°C to 85°C.
Texas Instruments SN74AUC2G34DBVR technical specifications.
| Package/Case | SOT-23-6 |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 3.4ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G34DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
