
Dual 2-input XOR gate IC, featuring CMOS technology and a 2ns propagation delay. Operates with a minimum supply voltage of 800mV and a maximum of 2.7V, supporting ±9mA high and low level output current. This surface mount component is housed in an 8-VSSOP package, suitable for operation between -40°C and 85°C. RoHS compliant and lead-free, it offers two independent 2-input XOR gate circuits.
Texas Instruments SN74AUC2G86DCUR technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 2.6ns |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC2G86DCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
