
Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features 2 bits of storage, CMOS technology, and a maximum operating frequency of 100MHz. Operates from 0.8V to 2.7V supply voltage with a propagation delay of 12ns. Surface mountable in a 14-VQFN package, offering 9mA output current and a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74AUC74RGYR technical specifications.
| Package/Case | VQFN |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 100MHz |
| Height | 0.95mm |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Length | 3.65mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Output Current | 9mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 9.5ns |
| Weight | 0.001136oz |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUC74RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
