Octal bus transceiver featuring 3-state outputs, designed for bidirectional data transfer across 8 bits. Operates with a supply voltage range of 800mV to 2.7V, offering a propagation delay of 1.4ns. This surface-mount component, housed in a VQFN package, supports a high and low level output current of 9mA. It functions as an inverting transceiver with non-inverting polarity, suitable for operation between -40°C and 85°C.
Texas Instruments SN74AUCH245RGYRG4 technical specifications.
| Package/Case | VQFN |
| Direction | Bidirectional |
| High Level Output Current | 9mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUCH |
| Weight | 0.001517oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUCH245RGYRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.