
CMOS Hex Inverter IC featuring six independent inverter gates. This surface mount component operates with a minimum supply voltage of 800mV and a maximum of 2.7V, offering output currents of 9mA (low level) and -9mA (high level). With a propagation delay of 1.7ns and turn-on delay of 1.2ns, it supports a wide operating temperature range from -40°C to 85°C. Packaged in a 14-VQFN, this RoHS compliant, lead-free device is supplied on tape and reel.
Texas Instruments SN74AUCU04RGYR technical specifications.
| Package/Case | VQFN |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 9mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUC |
| Technology | CMOS |
| Turn-On Delay Time | 1.2ns |
| Weight | 0.001136oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUCU04RGYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
