
Single 2-input positive-NAND gate, CMOS technology, operating from 800mV to 3.6V supply. Features a 6.5ns propagation delay and 4.8ns turn-on delay. Offers 4mA output current at 3.3V output voltage. Encased in a surface-mount SON package, this lead-free and RoHS-compliant component operates between -40°C and 85°C.
Texas Instruments SN74AUP1G00DRYR technical specifications.
| Package/Case | SON |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G00DRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
