
Single 2-input positive NAND gate, CMOS technology, operating from 0.8V to 3.6V. Features a propagation delay of 6.5ns and a quiescent current of 500nA. Supports output currents of 4mA (low level) and -4mA (high level). Surface mount package, 5-DSBGA, with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74AUP1G00YZPR technical specifications.
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 21.9ns |
| Weight | 5.6E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G00YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
