
Single 2-input positive NOR gate, CMOS technology, operating from 800mV to 3.6V supply. Features 6.4ns propagation delay and 500nA quiescent current. Surface mount SC package, suitable for -40°C to 85°C operation. Offers 4mA output current at both high and low levels. Lead-free and RoHS compliant.
Texas Instruments SN74AUP1G02DCKR technical specifications.
| Package/Case | SC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 21.1ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G02DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
