
Single 2-input positive NOR gate, CMOS technology, operating from 800mV to 3.6V supply. Features a 6.4ns propagation delay and 500nA quiescent current. Supports 4mA output current at both high and low levels. Packaged in a 5-SC70 surface mount format, suitable for temperatures from -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments SN74AUP1G02DCKT technical specifications.
| Package/Case | SC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 21.1ns |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G02DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
