
Single 2-input positive NOR gate IC, operating from 0.8V to 3.6V. Features a 6.4ns propagation delay and 4.7ns turn-on delay. Supports output currents of 4mA (low level) and -4mA (high level), with a maximum output current of 20mA. Encased in a 5-X2SON surface mount package, this lead-free and RoHS-compliant component operates across a temperature range of -40°C to 85°C. Supplied in tape and reel packaging.
Texas Instruments SN74AUP1G02DPWR technical specifications.
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 20mA |
| Output Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 4.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G02DPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
