
Single CMOS inverter gate, SOT-553 package, designed for surface mount applications. Features a minimum operating voltage of 800mV and a maximum of 3.6V, with a propagation delay of 19ns and turn-on delay of 5.4ns. Offers a high-level output current of -4mA and a low-level output current of 4mA. Operates across a temperature range of -40°C to 85°C with a quiescent current of 500nA. This RoHS compliant component is lead-free and packaged on tape and reel.
Texas Instruments SN74AUP1G04DRLR technical specifications.
| Package/Case | SOT-553 |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 5.4ns |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G04DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
