
Single CMOS inverter gate, 1-bit buffer, surface mount SON package. Features 5.4ns propagation delay, 19ns turn-on delay, and 500nA quiescent current. Operates from 800mV to 3.6V supply, with output currents of +/-4mA. Suitable for applications requiring low power consumption and a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1G04DRYR technical specifications.
| Package/Case | SON |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G04DRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
