CMOS 1-input inverter gate, part of the 74AUP series, offers a single circuit with one input and one output. Operating from 800mV to 3.6V supply voltage, it provides 4mA low-level output current. This surface-mount component, housed in a SOT-23 package, features a 10.5ns propagation delay and 19.3ns turn-on delay time. With a quiescent current of 500nA, it functions across a -40°C to 85°C temperature range.
Texas Instruments SN74AUP1G06DBVTE4 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 19.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G06DBVTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.