CMOS 1-input inverting gate with a single circuit and one channel. Features a minimum supply voltage of 800mV and a maximum of 3.6V, with a propagation delay of 10.5ns. Operates across a temperature range of -40°C to 85°C, offering a low quiescent current of 500nA and a low-level output current of 4mA. Surface mountable in an SC package, supplied on tape and reel.
Texas Instruments SN74AUP1G06DCKRE4 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 19.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G06DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
