
Single inverter buffer/driver IC featuring open-drain outputs. This CMOS device operates from 0.8V to 3.6V supply, with a quiescent current of 500nA. It offers a 4mA low-level output current and a propagation delay of 19.3ns. Packaged in a 5-SOT-553 surface-mount format, this lead-free, RoHS-compliant component is designed for a temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1G06DRLR technical specifications.
| Package/Case | SOT-553 |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 19.3ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G06DRLR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
