
Single inverter buffer/driver with open-drain outputs, featuring CMOS technology and a 74AUP series designation. Operates from 800mV to 3.6V supply voltage with a low quiescent current of 500nA. Offers a 4mA low-level output current and a propagation delay of 10.5ns. Packaged in a 6-SON surface mount configuration, this RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1G06DSFR technical specifications.
| Package/Case | SON |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 19.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G06DSFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
