
Single buffer/driver IC featuring CMOS technology and open-drain outputs. Operates with a supply voltage range of 0.8V to 3.6V, offering a low quiescent current of 500nA. Supports a single input and output with a propagation delay of 14.4ns. Designed for surface mounting in a 5-SOT-23 package, this lead-free component functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1G07DBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 21.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G07DBVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
