
Single buffer/driver IC featuring open-drain outputs, designed for low-power CMOS applications. Operates with a supply voltage range of 0.8V to 3.6V, offering a quiescent current of 500nA. This surface-mount component, packaged in SOT-23-5, supports a single input and output with a propagation delay of 10.4ns. It functions as a non-inverting buffer with a low-level output current of 4mA, suitable for operation between -40°C and 85°C.
Texas Instruments SN74AUP1G07DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 21.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G07DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
