
Single buffer/driver IC with open-drain outputs, designed for low-power CMOS applications. Features a 1-bit, 1-element logic function, supporting a single input and output. Operates with a supply voltage range of 800mV to 3.6V, offering a high level output current of 4mA and low level output current of 4mA. This surface mount component boasts a propagation delay of 6.7ns and a quiescent current of 500nA, with an operating temperature range from -40°C to 85°C. Packaged in SC, it is lead-free and RoHS compliant.
Texas Instruments SN74AUP1G07DCKT technical specifications.
| Package/Case | SC |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 21.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G07DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
