
CMOS buffer/driver with a single non-inverting, open-drain output. This integrated circuit features a 1-channel buffer/driver function within the AUP logic family. Housed in a compact 6-pin X2SON surface-mount package (1.05mm x 1.05mm x 0.35mm), it offers a 0.35mm pin pitch. The device supports 3.6V tolerant I/Os and operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1G07DSFR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | X2SON |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.05(Max) |
| Package Width (mm) | 1.05(Max) |
| Package Height (mm) | 0.35(Max) |
| Seated Plane Height (mm) | 0.4(Max) |
| Pin Pitch (mm) | 0.35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-287X2AAF |
| Logic Family | AUP |
| Logic Function | Buffer/Driver |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 1 |
| Number of Outputs per Chip | 1 |
| Process Technology | CMOS |
| Polarity | Non-Inverting |
| Output Type | Open Drain |
| Tolerant I/Os | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments SN74AUP1G07DSFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.