
Single buffer/driver IC featuring open-drain outputs, ideal for low-power applications. Operates with a supply voltage range of 0.8V to 3.6V and supports a low-level output current of 4mA. This CMOS technology component offers a propagation delay of 6.7ns and a turn-on delay time of 21.9ns. Designed for surface mount with a temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Texas Instruments SN74AUP1G07YZPR technical specifications.
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 21.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G07YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
