
CMOS AND Gate IC, featuring a single 2-input element. Operates with a supply voltage range of 800mV to 3.6V. Offers a maximum output current of 4mA at both high and low levels. Packaged in a 5-pin SOT-23 for surface mounting, delivered on tape and reel. Exhibits a propagation delay of 6.2ns and a quiescent current of 500nA. RoHS compliant and lead-free.
Texas Instruments SN74AUP1G08DBVR technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 20.9ns |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G08DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
