CMOS 2-input AND gate, part of the 74AUP series, offers a 3.6V maximum supply voltage and operates from 800mV minimum. This surface mount device, packaged in a SOT-23-5, features a 6.2ns propagation delay and a quiescent current of 500nA. It provides an output current of 4mA at both high and low levels. RoHS compliant and lead-free, this single-circuit logic gate is supplied on tape and reel.
Texas Instruments SN74AUP1G08DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G08DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
