
CMOS 2-input AND gate, part of the 74AUP series, operates with a supply voltage range of 800mV to 3.6V. This surface-mount integrated circuit features a single gate with two input lines and one output line, offering a propagation delay of 6.2ns. It supports output currents of up to 4mA (both high and low levels) and exhibits a low quiescent current of 500nA. Packaged in a SOT-23-5 configuration, this RoHS-compliant component is designed for operation between -40°C and 85°C.
Texas Instruments SN74AUP1G08DBVTE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G08DBVTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
