CMOS 2-input AND gate, part of the 74AUP series, operates from 800mV to 3.6V with a maximum output current of 4mA. This surface mount logic IC features a 6.2ns propagation delay and a low quiescent current of 500nA. Packaged in a 5-pin SOT-5 (PDSO5) plastic package, it functions across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN74AUP1G08DRLRG4 technical specifications.
| Package/Case | SOT-5 |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G08DRLRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
