
CMOS single 2-input positive-AND gate, ideal for low-power applications. Features a 6-pin SON surface mount package with dimensions of 1.05mm x 1.05mm x 0.35mm. Operates from 800mV to 3.6V supply voltage with a quiescent current of 500nA. Offers a propagation delay of 6.2ns and output current capability of 4mA. Suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1G08DSF2 technical specifications.
| Package/Case | SON |
| Height | 0.35mm |
| High Level Output Current | -4mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 4.3ns |
| Width | 1.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G08DSF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
