Single bus buffer gate featuring 3-state output, CMOS technology, and a 1-bit, non-inverting logic function. Operates with a minimum supply voltage of 800mV and a maximum of 3.6V, offering a low quiescent current of 500nA. This surface-mount component boasts a propagation delay of 6ns and a turn-on delay time of 25.5ns, with output currents of 4mA (low) and -4mA (high). Packaged in a compact SC (SC-70) form factor with dimensions of 1.1mm height, 2mm length, and 1.25mm width, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments SN74AUP1G125DCKT technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 500nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Termination | SMD/SMT |
| Thickness | 900um |
| Turn-On Delay Time | 25.5ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G125DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.