
Single bus buffer gate, 1-bit, non-inverting, 3-state output, CMOS technology. Features a 3.6V max supply voltage, 800mV min supply voltage, and 25.5ns propagation delay. Offers 4mA high/low level output current and 500nA quiescent current. Packaged in a 6-SON (1.45mm L x 1mm W x 0.6mm H) for surface mounting, with tape and reel packaging. Operates from -40°C to 85°C, is lead-free and RoHS compliant.
Texas Instruments SN74AUP1G125DRYR technical specifications.
| Package/Case | SON |
| Height | 600um |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Current | 500nA |
| Technology | CMOS |
| Thickness | 500um |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G125DRYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
