Single bus buffer gate IC with 3-state output, featuring CMOS technology and a low quiescent current of 500nA. Operates from 800mV to 3.6V supply, providing 4mA high and low level output current. This surface mount component, packaged in a 1mm x 1mm SON with a height of 400um and thickness of 350um, offers a propagation delay of 25.5ns. Suitable for applications requiring a single, non-inverting buffer with 3-state capability, operating across a temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1G125DSFR technical specifications.
| Package/Case | SON |
| Height | 400um |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Length | 1mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25.5ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Thickness | 350um |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G125DSFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.