Single bus buffer gate featuring 3-state output, designed for low-power CMOS applications. Operates with a supply voltage range of 0.8V to 3.6V, offering high-level output current of -4mA and low-level output current of 4mA. This surface mount component boasts a propagation delay of 18.7ns and a turn-on delay time of 25.5ns, with a quiescent current of 500nA. Suitable for operation across a wide temperature range from -40°C to 85°C, it is lead-free and RoHS compliant.
Texas Instruments SN74AUP1G126YZPR technical specifications.
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 25.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G126YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.