
Single Schmitt-Trigger Buffer, CMOS technology, operating from 0.8V to 3.6V. Features a non-inverting logic function with a propagation delay of 6.7ns and turn-on delay of 19.8ns. Supports high and low level output currents of ±4mA, with a low quiescent current of 500nA. Packaged in a compact SOT-23-5 surface mount case, measuring 2.9mm x 1.6mm x 1.45mm, suitable for operation between -40°C and 85°C. RoHS compliant and lead-free.
Texas Instruments SN74AUP1G17DBVRG4 technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.45mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Thickness | 1.2mm |
| Turn-On Delay Time | 19.8ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G17DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
