
Single Schmitt-Trigger Buffer, CMOS technology, operating from 800mV to 3.6V. Features a 1-bit, non-inverting logic function with a push-pull output type and a high-level output current of -4mA, low-level output current of 4mA. This surface-mount component offers a propagation delay of 18.1ns and a turn-on delay time of 19.8ns. Packaged in a 5-SC70 (SC) with dimensions of 2mm x 1.25mm x 1.1mm, it operates across a temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1G17DCKR technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 2mm |
| Logic Function | Buffer, Inverting, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.1ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Thickness | 900um |
| Turn-On Delay Time | 19.8ns |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G17DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
