CMOS buffer IC featuring a Schmitt trigger input for noise immunity. This single-bit, non-inverting buffer operates with a supply voltage range of 800mV to 3.6V. It offers a low quiescent current of 500nA and supports output currents of 4mA (low) and -4mA (high). The component is surface-mount, packaged in SC, and designed for operation between -40°C and 85°C. Propagation delay is 18.1ns, with a turn-on delay of 19.8ns.
Texas Instruments SN74AUP1G17DCKRE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.1ns |
| Quiescent Current | 500nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 19.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G17DCKRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
