CMOS logic gate featuring a single Schmitt trigger buffer with non-inverting polarity. This surface mount component operates from 800mV to 3.6V supply voltage, offering a propagation delay of 18.1ns and turn-on delay of 19.8ns. It supports output currents of 4mA (low) and -4mA (high) with a quiescent current of 500nA. Packaged in SC-70 (PDSO5) plastic, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN74AUP1G17DCKTE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18.1ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 19.8ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G17DCKTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.