CMOS 2-input OR Gate IC, operating from 0.8V to 3.6V supply. Features a 6.4ns propagation delay and 500nA quiescent current. Surface mountable in a SOT-23-5 package, this single-circuit logic gate offers ±4mA output current. Designed for high-performance applications with a wide operating temperature range of -40°C to 85°C.
Texas Instruments SN74AUP1G32DBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G32DBVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.