
CMOS OR Gate IC, featuring a single 2-input logic function. This surface mount component operates with a minimum supply voltage of 800mV and a maximum of 3.6V, delivering 4mA high-level output current and -4mA low-level output current. With a propagation delay of 6.4ns and a quiescent current of 500nA, it is designed for a wide operating temperature range of -40°C to 85°C. Packaged in a compact SC-70-5, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments SN74AUP1G32DCKTE4 technical specifications.
| Package/Case | SC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G32DCKTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
