
Single buffer gate IC, CMOS technology, operating from 800mV to 3.6V supply. Features 1 input and 1 output, with a low quiescent current of 500nA. Supports high level output current of -4mA and low level output current of 4mA. Packaged in a 5-SOT-23 surface mount configuration, measuring 2.9mm x 1.6mm x 1.45mm. Operates across a temperature range of -40°C to 85°C, with a propagation delay of 36.3ns. Lead-free and RoHS compliant.
Texas Instruments SN74AUP1G34DBVR technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.45mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 36.3ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Thickness | 1.2mm |
| Turn-On Delay Time | 36.3ns |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74AUP1G34DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
